T55B226M004C0200
Tantalum Polymer Capacitor, 22 uF, ± 20%, 4 V, B Size Code, 200 mohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T55B226M004C0200
Secondary Manufacturer Part#: T55B226M004C0200
- RoHS 10 Compliant
- Tariff Charges
- Ultra-low ESR
- Molded case available in 7 case codes
- Terminations: cases J, P: 100 % tin case A: 100 % tin or Ni/Pd/Au cases T, B, V, D: Ni/Pd/Au
- Compatible with “high volume” automatic pick and place equipment
- Moisture sensitivity level 3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 200 mOhm | ||
| B | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| vPolyTan T55 Series | ||
| 3.5 x 2.8 x 1.9 | ||
| 810 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |