PDP SEO Portlet

T55A107M6R3C0100

Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.1 ohm, 1206 [3216 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: T55A107M6R3C0100
Secondary Manufacturer Part#: 37AJ8755
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55A107M6R3C0100 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 100µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1206 [3216 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 1.07A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
1206 [3216 Metric]
100 O
A
MSL 3 - 168 hours
105 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
1070 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.855
10+
$0.413
25+
$0.401
50+
$0.388
100+
$0.376
250+
$0.346