PDP SEO Portlet

T55A106M6R3C0200

Tantalum Polymer Capacitor, 10 uF, ± 20%, 6.3 V, A Size Code, 200 mohm, 1206 [3216 Metric], 3.2 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: T55A106M6R3C0200
Secondary Manufacturer Part#: T55A106M6R3C0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55A106M6R3C0200 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 10µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1206 [3216 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 760mA
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
200 mOhm
A
MSL 3 - 168 hours
105 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
760 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18473
4000+
$0.1838
8000+
$0.18287
16000+
$0.18194
32000+
$0.181