T18503KT10
T18 50K 10% TU e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: T18503KT10
Secondary Manufacturer Part#: T18503KT10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 18 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.75 mW | ||
| 6.4 mm | ||
| 20.5 mm | ||
| T18 Series | ||
| 4.8 mm | ||
| 10 | ||
| ±100ppm/°C | ||
| 50 kOhm | ||
| 3/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |