PDP SEO Portlet

T16D227K100EZSS

Tantalum Capacitor, 220 uF, 100 V, ± 10%, PC Pin, 1.2 ohm, 2.7 A, Axial Leaded, 34.11 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: T16D227K100EZSS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Enhanced performance, high reliability design
  • Terminations: axial, standard tin / lead (Sn / Pb), 100 % tin (RoHS-compliant) available
  • Model T16 tantalum-case electrolytic capacitors provide all the advantages of Vishay’s SuperTan® series devices, while offering improved reverse voltage and vibration capability
  • Increased thermal shock capability of 300 cycles
  • Designed for the avionics and aerospace applications

Technical Attributes

Find Similar Parts

Description Value
1.2 ohm
null
-55 °C
PC Pin
T16 Series
± 10%
34.11 mm
10.32 mm
null
100 V
null
Axial Leaded
2.7 A
85 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 117.47143
10+
$117.47143
20+
$111.12162
40+
$108.19737
80+
$105.42308
160+
$102.7875
SubTotal:
$1,174.71