PDP SEO Portlet

SUM110N06-05L-E3

Trans MOSFET N-CH 60V 110A 3-Pin(2+Tab) TO-263

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SUM110N06-05L-E3
Secondary Manufacturer Part#: SUM110N06-05L-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TrenchFET® Power MOSFET
  • 175 °C Junction Temperature
  • Low Thermal Resistance Package

Technical Attributes

Find Similar Parts

Description Value
N Channel
110
5.2 mOhm
60
3
3
175 °C
230
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.92365
1600+
$2.8908
3200+
$2.847
6400+
$2.7375