PDP SEO Portlet

SUD50P04-08-GE3

Power MOSFET, P Channel, 40 V, 50 A, 8.1 MilliOhms, TO-252AA, 3 Pins, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SUD50P04-08-GE3
Secondary Manufacturer Part#: SUD50P04-08-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SUD50P04-08-GE3 from Vishay is a surface mount, 40V P channel TrenchFET power MOSFET in TO-252 package. This device is used as power switch, DC to DC converters and load switch in high current applications.

  • Drain to source voltage (Vds) of -40V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) of -50A
  • Power dissipation (Pd) of 73.5W
  • Low on state resistance of 9.7mohm at Vgs -4.5V
  • Operating junction temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
50 A
8.1 mOhm
40 V
2.5 V
3
150 °C
73.5 W
TO-252AA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.54
4000+
$0.53136
8000+
$0.523
16000+
$0.51429
32000+
$0.50824