SUD19P06-60L-E3
Trans MOSFET P-CH 60V 19A 3-Pin(2+Tab) DPAK
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SUD19P06-60L-E3
Secondary Manufacturer Part#: SUD19P06-60L-E3
- RoHS 10 Compliant
- Tariff Charges
- TrenchFET® Power MOSFET
- 175°C Maximum Junction Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 19 | ||
| 60 mOhm | ||
| 60 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 46 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |