STE180-75T2MI
Tantalum Capacitor, 180 uF, 75 V, ± 20%, PC Pin, 1.5 ohm, 2 A, Axial Leaded, 4.78 mm, 25.01 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: STE180-75T2MI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 ohm | ||
| null | ||
| -55 °C | ||
| PC Pin | ||
| STE Series | ||
| ± 20% | ||
| 25.01 mm | ||
| 4.78 mm | ||
| null | ||
| 75 V | ||
| null | ||
| Axial Leaded | ||
| 2 A | ||
| 85 °C | ||
| 180 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |