SSC54-E3/57T
Schottky Rectifier, 40 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 490 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SSC54-E3/57T
Secondary Manufacturer Part#: SSC54-E3/57T
- RoHS 10 Compliant
- Tariff Charges
The SSC54-E3/57T is a high current density surface mount Schottky Rectifier with matte tin-plated leads terminal, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Guarding for overvoltage protection, low power losses and high efficiency. Ideal for automated placement.
- Very low forward voltage drop
- High surge capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 175 A | ||
| 490 mV | ||
| 2 | ||
| 150 °C | ||
| SSC54 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |