SSB44-E3/5BT
4A, 40V, SMB, SM SCHOTTKY RECT.
- RoHS 10 Compliant
- Tariff Charges
- Maximum repetitive peak reverse voltage is 40 V
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Very low forward voltage drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 490 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |