SSB44-E3/52T
Schottky Rectifier, 40 V, 4 A, Single, DO-214AA (SMB), 2 Pins, 490 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SSB44-E3/52T
Secondary Manufacturer Part#: SSB44-E3/52T
- RoHS 10 Compliant
- Tariff Charges
The SSB44-E3/52T is a surface-mount high-current density Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Low profile package
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low power losses, high efficiency
- Very low forward-voltage drop
- High surge capability
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 490 mV | ||
| 2 | ||
| 150 °C | ||
| SSB44 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |