PDP SEO Portlet

SS8PH10-M3/86A

Schottky Rectifier, 100 V, 8 A, Single, TO-277A, 3 Pins, 900 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: SS8PH10-M3/86A
Secondary Manufacturer Part#: SS8PH10-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS8PH10-M3/86A is a surface-mount high-current density high-voltage Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

  • Very low-profile
  • Ideal for automated placement
  • Guard-ring for overvoltage protection
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
8
TO-277A (SMPC)
Single Dual Anode
Surface Mount
150
900
3
175 °C
eSMP Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.17516
3000+
$0.17188
6000+
$0.16975
12000+
$0.16667
24000+
$0.16176