PDP SEO Portlet

SS5P6-M3/87A

5A,60V,SM SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: SS5P6-M3/87A
Secondary Manufacturer Part#: SS5P6-M3/87A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum repetitive peak reverse voltage is 60 V
  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
5
TO-277A (SMPC)
Single Dual Anode
Surface Mount
150
690
3
150 °C
eSMP Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
USD $:
6500+
$0.18914
13000+
$0.18818
26000+
$0.18721
52000+
$0.18624
104000+
$0.18528