PDP SEO Portlet

SS5P4-M3/86A

Schottky Rectifier, 40 V, 5 A, Single, TO-277A, 3 Pins, 520 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: SS5P4-M3/86A
Secondary Manufacturer Part#: SS5P4-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS5P4-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

  • Very low-profile
  • Ideal for automated placement
  • Low forward-voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Halogen-free
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5
TO-277A (SMPC)
Single Dual Anode
Surface Mount
150
520
3
150 °C
eSMP Series
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.15688
3000+
$0.15305
6000+
$0.1512
12000+
$0.1494
24000+
$0.14765