SS3H10-E3/9AT
Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 800 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS3H10-E3/9AT
Secondary Manufacturer Part#: 98K1094
- RoHS 10 Compliant
- Tariff Charges
The SS3H10-E3/57T is a high voltage surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The Schottky rectifier features guard ring for overvoltage protection, low leakage current and high barrier technology for improved high temperature performance. Colour band denotes the cathode end polarity.
- Low power losses and high efficiency
- Low forward voltage drop
- High surge current capability
- 100V Maximum DC blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 800 | ||
| 2 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |