SS36-E3/57T
Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 750 mV
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS36-E3/57T
- RoHS 10 Compliant
- Tariff Charges
The SS36-E3/57T is a surface mount Schottky Barrier Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and colour band denotes the cathode end polarity. Low power losses and high efficiency. Ideal for automated placement.
- Low forward voltage drop
- High surge capability
- Guarding for overvoltage protection
- 42V Maximum RMS voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AB (SMC) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 100 A | ||
| 60 V | ||
| 3 A | ||
| 750 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |