SS34-E3/57T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| SS34 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |