SS2PH10-M3/84A
Schottky Rectifier, 100 V, 2 A, Single, DO-220AA, 2 Pins, 800 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS2PH10-M3/84A
Secondary Manufacturer Part#: SS2PH10-M3/84A
- RoHS 10 Compliant
- Tariff Charges
The SS2PH10-M3/84A is a high voltage surface mount Schottky Barrier Rectifier with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. High barrier technology for improved high temperature performance. Ideal for automated placement.
- Low forward voltage drop
- Low power losses
- High efficiency
- Low thermal resistance
- 65pF Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-220AA (SMP) | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 800 | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |