PDP SEO Portlet

SS2P4HM3/85A

2A,40V,SM SCHOTTKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: SS2P4HM3/85A
Secondary Manufacturer Part#: SS2P4HM3/85A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM = 40V
  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1 per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
2
DO-220AA (SMP)
Single
Surface Mount
50
550
2
150 °C
eSMP Series
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11172
20000+
$0.11115
40000+
$0.11058
80000+
$0.11001
160000+
$0.10944