PDP SEO Portlet

SS2P4-M3/84A

Schottky Rectifier, 40 V, 2 A, Single, DO-220AA, 2 Pins, 550 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: SS2P4-M3/84A
Secondary Manufacturer Part#: 78Y9551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High current density surface mount scotty barrier rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.

  • AEC-Q101 qualified
  • Low profile package
  • Low forward voltage drop, low power losses
  • Ideal for automated placement
  • High efficiency
  • Low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
2
DO-220AA (SMP)
Single
Surface Mount
50
550
2
150 °C
eSMP Series
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.441
10+
$0.309
25+
$0.293
25+
$0
50+
$0.278
100+
$0.262
250+
$0.243