PDP SEO Portlet

SS2P2L-M3/84A

2A,20V,SM SCHOTTKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: SS2P2L-M3/84A
Secondary Manufacturer Part#: SS2P2L-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum repetitive peak reverse voltage is 20 V
  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
2
DO-220AA (SMP)
Single
Surface Mount
50
500
2
150 °C
eSMP Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06768
6000+
$0.0665
12000+
$0.06568
24000+
$0.06448
48000+
$0.06259