PDP SEO Portlet

SS2P2HM3/85A

2A,20V,SM SCHOTTKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS2P2HM3/85A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM = 20V
  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1 per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
2 A
null
null
null
null
550 mV
2 Pins
150 °C
null
50 A
null
null
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.112
10000+
$0.112
20000+
$0.11088
40000+
$0.11032
80000+
$0.10976
160000+
$0.1092
SubTotal:
$1,120.00