SS2FH6HM3/H
2A,60V,SMF SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS2FH6HM3/H
Secondary Manufacturer Part#: SS2FH6HM3/H
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Wave and reflow solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-219AB (SMF) | ||
| Single | ||
| Surface Mount | ||
| 40 | ||
| 780 | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |