SS26-E3/5BT
2A, 60V, SMB, SM SCHOTTKY RECT.
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS26-E3/5BT
- RoHS 10 Compliant
- Tariff Charges
• Low profile package • Ideal for automated placement • Guardring for overvoltage protection • Low power losses, high efficiency • Low forward voltage drop • High surge capability • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 75 A | ||
| 60 V | ||
| 2 A | ||
| 700 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |