PDP SEO Portlet

SS25-E3/52T

2A, 50V, SMB, SM SCHOTTKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS25-E3/52T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM : 50
  • VRMS : 35
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-214AA (SMB)
Surface Mount
null
null
75 A
50 V
2 A
700 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3,750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 0.05438
750+
$0.05438
SubTotal:
$40.78