SS24-E3/5BT
2A, 40V, SMB, SM SCHOTTKY RECT.
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS24-E3/5BT
- RoHS 10 Compliant
- Tariff Charges
- VRRM : 40
- VRMS : 28
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 75 A | ||
| 40 V | ||
| 2 A | ||
| 500 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |