PDP SEO Portlet

SS24-E3/52T

2A, 40V, SMB, SM SCHOTTKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: SS24-E3/52T
Secondary Manufacturer Part#: SS24-E3/52T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SS24-E3/52T is a surface-mount Schottky barrier rectifier. A typical application for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

  • Low profile package, ideal for automated placement, single circuit configuration
  • Guarding for overvoltage protection, low power losses, high efficiency
  • Low forward voltage drop, high surge capability
  • Maximum repetitive peak

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AA (SMB)
Single
Surface Mount
75 A
500 mV
2
150 °C
SS26 Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  183750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.14225
1500+
$0.13878
3000+
$0.13711
4500+
$0.13548
6000+
$0.13388