SS1P3LHM3/84A
1A,30V,SM SCHOTTKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS1P3LHM3/84A
Secondary Manufacturer Part#: SS1P3LHM3/84A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak o
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-220AA (SMP) | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 480 | ||
| 2 | ||
| 150 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |