PDP SEO Portlet

SS1FL4-M3/H

1A,40V,SMF SCHOTTKY RECT

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS1FL4-M3/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Wave and reflow solderable

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-219AB (SMF)
null
Surface Mount
40 A
500 mV
null
150 °C
null
40 A
null
null
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.157
30000+
$0.157
60000+
$0.15543
120000+
$0.15464
240000+
$0.15386
480000+
$0.15308
SubTotal:
$4,710.00