SS16-E3/61T
Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS16-E3/61T
Secondary Manufacturer Part#: 77K8017
- RoHS 10 Compliant
- Tariff Charges
The SS16-E3/5AT is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated leads terminals. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Low-power loss/high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 40 A | ||
| 750 mV | ||
| 2 | ||
| 150 °C | ||
| SS16 Series | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |