PDP SEO Portlet

SS10PH9-M3/86A

10A,90V,SM SKY RECT. e3

Manufacturer:Vishay
Avnet Manufacturer Part #: SS10PH9-M3/86A
Secondary Manufacturer Part#: SS10PH9-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power pack
  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • High barrier technology, TJ = 175 °C maximum
  • Low leakage current
  • M

Technical Attributes

Find Similar Parts

Description Value
10
TO-277A (SMPC)
Single Dual Anode
Surface Mount
200
880
3
175 °C
eSMP Series
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.25725
3000+
$0.25136
6000+
$0.25007
12000+
$0.24878
24000+
$0.24749