PDP SEO Portlet

SS10PH45-M3/87A

10A,45V,SM SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: SS10PH45-M3/87A
Secondary Manufacturer Part#: SS10PH45-M3/87A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • High barrier technology, TJ = 175 °C maximum
  • Low leakage current
  • Meets MSL level 1, p

Technical Attributes

Find Similar Parts

Description Value
10
TO-277A (SMPC)
Single Dual Anode
Surface Mount
200
720
3
175 °C
eSMP Series
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
USD $:
6500+
$0.23324
13000+
$0.23205
26000+
$0.23086
52000+
$0.22967
104000+
$0.22848