SS10P4-M3/86A
10A,40V,SM SKY RECT. e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SS10P4-M3/86A
- RoHS 10 Compliant
- Tariff Charges
The SS10P4-M3/86A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| TO-277A (SMPC) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 280 A | ||
| 40 V | ||
| 10 A | ||
| 560 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |