SS10P3-M3/86A
10A,30V,SM SKY RECT. e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SS10P3-M3/86A
Secondary Manufacturer Part#: SS10P3-M3/86A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement
- Guardring for overvoltage protection
- Low forward voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Meets
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-277A (SMPC) | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 280 | ||
| 560 | ||
| 3 | ||
| 150 °C | ||
| eSMP Series | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |