SQS460ENW-T1_GE3
Transistor MOSFET N-CH 60V 8A 8-Pin PowerPAK 1212
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 8 | ||
| 36 | ||
| 60 | ||
| 2.5 | ||
| 8 | ||
| 175 °C | ||
| 39 | ||
| AEC-Q101 | ||
| PowerPAK 1212- | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |