SQM40041EL_GE3
Transistor MOSFET P-CH 40V 120A 3-Pin TO-263
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 120 | ||
| 3.4 | ||
| 40 | ||
| 2.5 | ||
| 3 | ||
| 175 °C | ||
| 157 | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |