SQJQ466E-T1_GE3
MOSFET N-Channel Automotive 60V 200A 4-Pin PowerPAK T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SQJQ466E-T1_GE3
Secondary Manufacturer Part#: SQJQ466E-T1_GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 200 | ||
| 1.9 mOhm | ||
| 60 | ||
| 3.5 | ||
| 175 °C | ||
| 150 | ||
| AEC-Q101 | ||
| PowerPAK | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |