SQD40052EL_GE3
Transistor MOSFET N-CH 40V 30A 3-Pin TO-252
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 | ||
| 6 | ||
| 40 | ||
| 2.2 | ||
| 175 °C | ||
| 62 | ||
| AEC-Q101 | ||
| TO-252AA | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |