SQ3495EV-T1_GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SQ3495EV-T1_GE3
Secondary Manufacturer Part#: 42AJ0900
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 8 A | ||
| 0.021 Ohm | ||
| 30 V | ||
| 6 | ||
| 175 °C | ||
| 5 W | ||
| TrenchFET | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |