PDP SEO Portlet

SOMC1603330RGEA

SOMC-1603 330 2% EA e1

Manufacturer:Vishay
Avnet Manufacturer Part #: SOMC1603330RGEA
Secondary Manufacturer Part#: SOMC1603330RGEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolated, bussed and dual terminator schematics available
  • 14, 16, or 20 terminal package
  • Molded case construction
  • Thick film resistive elements
  • Reflow solderable
  • Compatible with automatic surface mounting eq

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
150 °C
-55 °C
1.2800 W
160 mW
2.16 mm
11.18 mm
SOMC Series
7.62 mm
330
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.41401
4000+
$1.287
10000+
$1.2804
20000+
$1.2738
40000+
$1.2672