SOMC1401150KGDC
SOMC-1401 150K 2% D02
- RoHS 10 Compliant
- Tariff Charges
- Isolated, bussed and dual terminator schematics available
- 14, 16, or 20 terminal package
- Molded case construction
- Thick film resistive elements
- Reflow solderable
- Compatible with automatic surface mounting eq
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 1.0500 W | ||
| 2.16 mm | ||
| 9.91 mm | ||
| 7.62 | ||
| 150 | ||
| 2 | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| 100.0000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210045 |