PDP SEO Portlet

SMPZ3931B-M3/85A

1.5W,18V 5%,SMP ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: SMPZ3931B-M3/85A
Secondary Manufacturer Part#: SMPZ3931B-M3/85A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low Zener impedance
  • Low regulation factor
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Zener Voltage: 18V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.1
20000+
$0.099
40000+
$0.0985
80000+
$0.098
160000+
$0.0975