PDP SEO Portlet

SMPZ3923B-M3/84A

1.5W,8.2V 5%,SMP ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: SMPZ3923B-M3/84A
Secondary Manufacturer Part#: SMPZ3923B-M3/84A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Low Zener impedance
  • Low regulation factor
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Zener Voltage: 8.2V

Technical Attributes

Find Similar Parts

Description Value
2
150 °C
8.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11074
6000+
$0.11018
12000+
$0.10961
18000+
$0.10904
24000+
$0.10848