SMM02070C6809FBP00
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: SMM02070C6809FBP00
Secondary Manufacturer Part#: SMM02070C6809FBP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| SMM Series | ||
| AEC-Q200 | ||
| 68 Ohm | ||
| ±1% | ||
| MELF 0207 | ||
| Metal Film (Thin Film) | ||
| ±50ppm/K | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |