PDP SEO Portlet

SMM02070C3300FBP00

Surface Mount MELF Resistor, 330 ohm, SMM Series, 350 V, Thin Film, 1 W, ± 1%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: SMM02070C3300FBP00
Secondary Manufacturer Part#: SMM02070C3300FBP00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MELF resistor with high power rating
  • AEC-Q200 qualified
  • Advanced thin film technology
  • Pure tin termination on nickel barrier, plated on press fit steel caps
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1 W
SMM0207 Series
AEC-Q200
330
1
207
Thin Film
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.07732
3000+
$0.07693
6000+
$0.07653
12000+
$0.07614
24000+
$0.07574