SMM02070C1620FBS00
SMM0207 50 162R 1% BS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 400 mW | ||
| SMM0207 Series | ||
| AEC-Q200 | ||
| 162 Ohm | ||
| ± 1% | ||
| MELF 0207 [6123 Metric] | ||
| Thin Film | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |