PDP SEO Portlet

SMM02070C1200FBP00

Surface Mount MELF Resistor, Mini MELF, 120 ohm, SMM Series, 350 V, Thin Film, 400 mW, ± 1%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: SMM02070C1200FBP00
Secondary Manufacturer Part#: SMM02070C1200FBP00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay SMM0207 series are automotive grade thin film MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of professional electronics where reliability and stability are of major concern at higher power rating and higher operating voltage. The resistance range includes E96, E24 and E192 decade values from 0.16ohm to 10Mohm and these resistors are best in class pulse load capability. Typical application includes telecommunication and medical equipment.

  • DIN 0207 standard size
  • Neutral version available
  • Rated dissipation of 1W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 350V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
SMM Series
AEC-Q200
120 Ohm
±1%
MELF 0207
Thin Film
±50ppm/K ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.06752
3000+
$0.06625
6000+
$0.06543
12000+
$0.06424
24000+
$0.06365