PDP SEO Portlet

SMM02040C2701FB300

Surface Mount MELF Resistor, 2.7 kohm, SMM Series, 200 V, Metal Film (Thin Film), 400 mW, ± 1%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: SMM02040C2701FB300
Secondary Manufacturer Part#: SMM02040C2701FB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMM 0204 thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, industrial and medical equipment reflect the outstanding level of proven reliability.

  • Advanced metal film technology
  • AEC-Q200 qualified
  • Approval acc. EN 140401-803 available on request
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
SMM Series
AEC-Q200
2.7 kOhm
±1%
MiniMELF 0204
Metal Film (Thin Film)
±50ppm/K ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0242
6000+
$0.02375
12000+
$0.02346
24000+
$0.02303
48000+
$0.02285