SMM02040C2000FB300
Surface Mount MELF Resistor, Mini MELF, 200 ohm, SMM Series, 200 V, Thin Film, 250 mW, ± 1%
- RoHS 10 Compliant
- Tariff Charges
The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
- DIN 0204 standard size
- Neutral version available
- Rated dissipation of 0.4W
- Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
- Zero ohm jumper are available
- Intrinsic sulphur resistance
- Operating voltage of 200V
- Automotive grade AEC-Q200 qualified
- ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| SMM Series | ||
| AEC-Q200 | ||
| 200 Ohm | ||
| ±1% | ||
| MiniMELF 0204 | ||
| Thin Film | ||
| ±50ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |